Part Details for C1206Y5V160-334ZNE by VENKEL LTD
Overview of C1206Y5V160-334ZNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206Y5V160-334ZNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206Y5V160-334ZNE
|
Venkel Ltd. | Chip Capacitor, 1206, Y5V, 16V, 0.33uF, +80-20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C1206Y5V160-334ZNE
C1206Y5V160-334ZNE CAD Models
C1206Y5V160-334ZNE Part Data Attributes
|
C1206Y5V160-334ZNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206Y5V160-334ZNE
VENKEL LTD
C1206Y5V160-334ZNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1206Y5V160-334ZNE
This table gives cross-reference parts and alternative options found for C1206Y5V160-334ZNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206Y5V160-334ZNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y334Z160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206Y334Z160NM |
GRM42-6Y5V334Z016BJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206Y5V160-334ZNE vs GRM42-6Y5V334Z016BJ |
1206J0160334ZYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206J0160334ZYB |
GRM42-6Y5V334Z016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206Y5V160-334ZNE vs GRM42-6Y5V334Z016BB |
1206J0160334ZYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206J0160334ZYC |
1206Y334Z160NWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206Y334Z160NWM |
1206J0160334ZYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206J0160334ZYT |
1206F0160334ZYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206F0160334ZYC |
GRM42-6Y5V334Z016BD | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206Y5V160-334ZNE vs GRM42-6Y5V334Z016BD |
1206F0160334ZYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206Y5V160-334ZNE vs 1206F0160334ZYB |