Datasheets
C1206X7R500-473JNE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP

Part Details for C1206X7R500-473JNE by VENKEL LTD

Overview of C1206X7R500-473JNE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206X7R500-473JNE

Part # Distributor Description Stock Price Buy
Bristol Electronics   4947
RFQ
DISTI # C1206X7R500-473JNE
Venkel Ltd. Chip Capacitor, 1206, X7R, 50V, 0.047uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

Part Details for C1206X7R500-473JNE

C1206X7R500-473JNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X7R500-473JNE Part Data Attributes

C1206X7R500-473JNE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1206X7R500-473JNE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X7R500-473JNE

This table gives cross-reference parts and alternative options found for C1206X7R500-473JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R500-473JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X7R500-473JN6B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JN6B
C1206X7R500-473JGE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JGE
12065C473JER6C3 Ceramic Capacitor, Ceramic Kyocera AVX Components C1206X7R500-473JNE vs 12065C473JER6C3
C1206X7R500-473JSNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JSNE
1206X7R473JT2AB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT American Technical Ceramics Corp C1206X7R500-473JNE vs 1206X7R473JT2AB
C1206X7R500-473JNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JNP
C1206X7R500-473JPBD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JPBD
12065C473JER6C1 Ceramic Capacitor, Ceramic Kyocera AVX Components C1206X7R500-473JNE vs 12065C473JER6C1
C1206X7R500-473JSNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JSNP
C1206X7R500-473JG6D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, VENKEL LTD C1206X7R500-473JNE vs C1206X7R500-473JG6D

C1206X7R500-473JNE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X7R500-473JNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X7R500-473JNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1206X7R500-473JNE would you like to use for your alert(s)?
  • Please alert me when C1206X7R500-473JNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X7R500-473JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X7R500-473JNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X7R500-473JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X7R500-473JNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X7R500-473JNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: