Part Details for C1206X392KDRAC3316 by KEMET Corporation
Overview of C1206X392KDRAC3316 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X392KDRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8413
|
Newark | Capacitor, 3900Pf, X7R, 1Kv, 1206, Capacitance:3900Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1206X392KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5420 | Buy Now |
DISTI #
79AK8414
|
Newark | Capacitor, 3900Pf, X7R, 1Kv, 1206, Capacitance:3900Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1206X392KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4350 | Buy Now |
DISTI #
399-C1206X392KDRAC3316TR-ND
|
DigiKey | CAP CER 1206 3.9NF 1000VDC X7R Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3910 | Buy Now |
DISTI #
80-C1206X392KDR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.0039uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.3560 / $0.3900 | Order Now |
DISTI #
74824703
|
RS | Capacitor, Cer 1206 3.9nF 1000VDC X7R | KEMET C1206X392KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4610 / $0.5530 | RFQ |