Part Details for C1206X222MMRECTU by KEMET Corporation
Overview of C1206X222MMRECTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X222MMRECTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X222MMRECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 2200pF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0690 / $0.3600 | Order Now |
Part Details for C1206X222MMRECTU
C1206X222MMRECTU CAD Models
C1206X222MMRECTU Part Data Attributes
|
C1206X222MMRECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X222MMRECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER/EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X222MMRECTU
This table gives cross-reference parts and alternative options found for C1206X222MMRECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X222MMRECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X222MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206X222MMREC7210 |
C1206X222MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206X222MMRECAUTO7210 |
C1206C222MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206C222MMREC7210 |
C1206X222MMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206X222MMREC |
C1206C222MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206C222MMRECAUTO7210 |
C1206X222MMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206X222MMRECAUTO |
C1206C222MMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222MMRECTU vs C1206C222MMRECTU |