Part Details for C1206X222F5GECAUTO by KEMET Corporation
Overview of C1206X222F5GECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X222F5GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206X222F5GECAUTO-ND
|
DigiKey | CAP CER 1206 2.2NF 50V C0G 1% Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3863 | Buy Now |
DISTI #
80-C1206X222F5GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 1% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.3670 / $0.3860 | Order Now |
Part Details for C1206X222F5GECAUTO
C1206X222F5GECAUTO CAD Models
C1206X222F5GECAUTO Part Data Attributes
|
C1206X222F5GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X222F5GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X222F5GECAUTO
This table gives cross-reference parts and alternative options found for C1206X222F5GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X222F5GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X222F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206X222F5GEC |
C1206C222F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206C222F5GECAUTO7210 |
C1206C222F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206C222F5GEC |
C1206X222F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206X222F5GECAUTO7210 |
C1206C222F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206C222F5GECAUTO |
C1206X222F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206X222F5GECTU |
C1206C222F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222F5GECAUTO vs C1206C222F5GECTU |