Part Details for C1206X154MMRECTU by KEMET Corporation
Overview of C1206X154MMRECTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X154MMRECTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X154MMRECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.15uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
Part Details for C1206X154MMRECTU
C1206X154MMRECTU CAD Models
C1206X154MMRECTU Part Data Attributes
|
C1206X154MMRECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X154MMRECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X154MMRECTU
This table gives cross-reference parts and alternative options found for C1206X154MMRECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X154MMRECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12F150NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206X154MMRECTU vs CNC12F150NF20%63V |
CNC12G150NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206X154MMRECTU vs CNC12G150NF20%63V |
C1206C154MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154MMRECTU vs C1206C154MMREC7210 |
1206H0630154MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X154MMRECTU vs 1206H0630154MXR |
1206Y0630154MEB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206X154MMRECTU vs 1206Y0630154MEB |
C1206X154MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154MMRECTU vs C1206X154MMREC7210 |
1206F0630154MXRS02A | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206X154MMRECTU vs 1206F0630154MXRS02A |
CNC12CWM150NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206X154MMRECTU vs CNC12CWM150NF20%63V |
CNC12CWMF150NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206X154MMRECTU vs CNC12CWMF150NF20%63V |
1206H0630154MXTS02A | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206X154MMRECTU vs 1206H0630154MXTS02A |