Part Details for C1206X153K8JACTU by KEMET Corporation
Overview of C1206X153K8JACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X153K8JACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X153K8J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .015uF U2J 1206 10% | 0 |
|
$0.0740 / $0.3800 | Order Now |
Part Details for C1206X153K8JACTU
C1206X153K8JACTU CAD Models
C1206X153K8JACTU Part Data Attributes
|
C1206X153K8JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X153K8JACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X153K8JACTU
This table gives cross-reference parts and alternative options found for C1206X153K8JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X153K8JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X153K8JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1206X153K8JACTU vs C1206X153K8JAC7800 |
C1206C153K8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153K8JACTU vs C1206C153K8JACAUTO7210 |
C1206C153K8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153K8JACTU vs C1206C153K8JACTU |
C1206X153K8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153K8JACTU vs C1206X153K8JACAUTO |
C1206C153K8JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 6.3V, ±10%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206X153K8JACTU vs C1206C153K8JAC7800 |
C1206X153K8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153K8JACTU vs C1206X153K8JAC7210 |
C1206X153K8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153K8JACTU vs C1206X153K8JACAUTO7210 |