Part Details for C1206X132G8HACTU by KEMET Corporation
Overview of C1206X132G8HACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X132G8HACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X132G8HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1300pF X8R 1206 2% RoHS: Compliant | 0 |
|
$0.0590 / $0.3400 | Order Now |
Part Details for C1206X132G8HACTU
C1206X132G8HACTU CAD Models
C1206X132G8HACTU Part Data Attributes
|
C1206X132G8HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X132G8HACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X132G8HACTU
This table gives cross-reference parts and alternative options found for C1206X132G8HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X132G8HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C132G8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206C132G8HALTU |
C1206X132G8HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206X132G8HACAUTO |
C1206C132G8HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206C132G8HAC7210 |
C1206X132G8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206X132G8HALTU |
C1206X132G8HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206X132G8HAC7210 |
C1206C132G8HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206C132G8HAL7210 |
C1206C132G8HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206C132G8HAC |
C1206X132G8HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206X132G8HACAUTO7210 |
C1206C132G8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X132G8HACTU vs C1206C132G8HAL |