Part Details for C1206X106J4RAC7800 by KEMET Corporation
Overview of C1206X106J4RAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X106J4RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206X106J4RAC7800CT-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3396 In Stock |
|
$0.8553 / $2.2800 | Buy Now |
DISTI #
C1206X106J4RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X106J4RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206X106J4RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 5%, X7R, 1206 [3216 Metric] (Alt: C1206X106J4RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 8000 |
|
RFQ |
Part Details for C1206X106J4RAC7800
C1206X106J4RAC7800 CAD Models
C1206X106J4RAC7800 Part Data Attributes
|
C1206X106J4RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X106J4RAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 10uF, 1306
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X106J4RAC7800
This table gives cross-reference parts and alternative options found for C1206X106J4RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X106J4RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T106J4RCL7210 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | C1206X106J4RAC7800 vs C1206T106J4RCL7210 |
1206A0160106JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X106J4RAC7800 vs 1206A0160106JXR |
1206B106J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C1206X106J4RAC7800 vs 1206B106J160CT |
CM316X7R106J16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206X106J4RAC7800 vs CM316X7R106J16AL |
SCM31B106JONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | C1206X106J4RAC7800 vs SCM31B106JONE |
C1206X106J4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X106J4RAC7800 vs C1206X106J4RACTU |
C1206X106J4RAL7025 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1306, | KEMET Corporation | C1206X106J4RAC7800 vs C1206X106J4RAL7025 |
C1206T106J4RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X106J4RAC7800 vs C1206T106J4RBLTU |
C1206T106J4RBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, | KEMET Corporation | C1206X106J4RAC7800 vs C1206T106J4RBC7210 |
C1206X106J4RAL7210 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1306, | KEMET Corporation | C1206X106J4RAC7800 vs C1206X106J4RAL7210 |