-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8251
|
Newark | Cap, 0.01Μf, 500V, 10%, X7R, 1206, Capacitance:10000Pf, Voltage Rating:500V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C1206X103KCRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2131 |
|
$0.2770 / $0.3570 | Buy Now |
DISTI #
67AH9764
|
Newark | Cap, 10000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206X103KCRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2570 / $0.2590 | Buy Now |
DISTI #
C1206X103KCRACTU
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: C1206X103KCRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3030 / $0.3180 | Buy Now |
DISTI #
80-C1206X103KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10% Flex Soft RoHS: Compliant | 2333 |
|
$0.2510 / $0.5300 | Buy Now |
DISTI #
V72:2272_08984171
|
Arrow Electronics | Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1234 |
|
$0.3211 / $0.4257 | Buy Now |
DISTI #
77351095
|
Verical | Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 2648 |
|
$0.2674 / $0.4438 | Buy Now |
DISTI #
53416675
|
Verical | Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2104 | Americas - 1234 |
|
$0.3211 / $0.4082 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 500V, 10%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1206 | 3991 |
|
$0.2640 / $0.7200 | Buy Now |
DISTI #
C1206X103KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2510 | Buy Now |
DISTI #
C1206X103KCRAC
|
TME | Capacitor: ceramic, MLCC, 10nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 2648 |
|
$0.2170 / $0.8180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X103KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X103KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X103KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X103KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | KEMET Corporation | C1206X103KCRACTU vs C1206C103KCRACAUTO |
C1206C103KCRAC7210 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206X103KCRACTU vs C1206C103KCRAC7210 |
C1206X103KCRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1306, | KEMET Corporation | C1206X103KCRACTU vs C1206X103KCRAL7210 |
C3216X7R103KLCS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | C1206X103KCRACTU vs C3216X7R103KLCS |
C1206X103KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X103KCRACTU vs C1206X103KCRAL |
C1206X103KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X103KCRACTU vs C1206X103KCRACAUTO7210 |
C1206C103KCRAL7215 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206X103KCRACTU vs C1206C103KCRAL7215 |
C1206X103KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X103KCRACTU vs C1206X103KCRAC |
C1206X7R103K501NRO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Eyang Technology Development Co Ltd | C1206X103KCRACTU vs C1206X7R103K501NRO |
C1206X103KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X103KCRACTU vs C1206X103KCRALTU |