-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1306,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3467
|
Newark | Cap, 1000Pf, 630V, 5%, C0G/Np0, 1206, Capacitance:1000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 X Series Ft-Cap, Rohs Compliant: Yes |Kemet C1206X102JBGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1070 |
|
$0.5260 / $0.8370 | Buy Now |
DISTI #
86AC5118
|
Newark | 1000Pf 630V Rohs Compliant: Yes |Kemet C1206X102JBGACAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4740 | Buy Now |
DISTI #
399-16727-1-ND
|
DigiKey | CAP CER 1206 1NF 630V C0G 5% FLE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12364 In Stock |
|
$0.3807 / $1.4600 | Buy Now |
DISTI #
C1206X102JBGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102JBGACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3504 | Buy Now |
DISTI #
80-C1206X102JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant | 4919 |
|
$0.3760 / $0.7800 | Buy Now |
DISTI #
V72:2272_18841577
|
Arrow Electronics | Cap Ceramic 0.001uF 630V C0G 5% Pad SMD 1206 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1944 Container: Cut Strips | Americas - 763 |
|
$0.3821 / $0.6022 | Buy Now |
DISTI #
35572243
|
Verical | Cap Ceramic 0.001uF 630V C0G 5% Pad SMD 1206 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1944 | Americas - 763 |
|
$0.3821 | Buy Now |
DISTI #
C1206X102JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3770 / $0.4080 | Buy Now |
|
NexGen Digital | 5588 |
|
RFQ | ||
DISTI #
C1206X102JBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102JBGACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X102JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X102JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1306,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X102JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X102JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C102JBGACTU | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X102JBGACAUTO vs C1206C102JBGACTU |