-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9761
|
Newark | Cap, 47000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206V473KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0880 | Buy Now |
DISTI #
93T1475
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.047 F, 10%, X7R, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206V473KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5935 |
|
$0.3320 / $0.5360 | Buy Now |
DISTI #
96Y7316
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 500V, 1206, Capacitance:47000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series Rohs Compliant: Yes |Kemet C1206V473KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5130 | Buy Now |
DISTI #
C1206V473KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206V473KCRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3309 / $0.3750 | Buy Now |
DISTI #
67AH9761
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 67AH9761) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 4 Days Container: Reel | 0 |
|
$0.3510 | Buy Now |
DISTI #
80-C1206V473KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.047uF X7R 1206 10% RoHS: Compliant | 8523 |
|
$0.2840 / $0.7900 | Buy Now |
DISTI #
70395620
|
RS | 1206 Arcshield HV 47nF Ceramic Multilayer Cap,500VDC,+125C, X7R Dielectric,+/-10% | KEMET C1206V473KCRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.3420 | RFQ |
DISTI #
C1206V473KCRAC
|
TME | Capacitor: ceramic, MLCC, 47nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 1659 |
|
$0.3990 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206V473KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206V473KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206V473KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206V473KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W473KV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV4E |
VJ1206Y473KNEAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | C1206V473KCRACTU vs VJ1206Y473KNEAT5Z |
VJ1206Y473KXEAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206V473KCRACTU vs VJ1206Y473KXEAT5Z |
501R18W473KV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV6E |
501R18W473KV4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV4U |
501R18W473KV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV4R |
501R18W473KV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV6U |
501R18W473KV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV6 |
501R18W473KV6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206V473KCRACTU vs 501R18W473KV6T |