Part Details for C1206T512GAGBCTU by KEMET Corporation
Overview of C1206T512GAGBCTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T512GAGBCTU
C1206T512GAGBCTU CAD Models
C1206T512GAGBCTU Part Data Attributes
|
C1206T512GAGBCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T512GAGBCTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T512GAGBCTU
This table gives cross-reference parts and alternative options found for C1206T512GAGBCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T512GAGBCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T512GAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206T512GAGBLTU |
C1206T512GAGALTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206T512GAGALTM |
C1206C512GAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T512GAGBCTU vs C1206C512GAGACAUTO7210 |
C1206C512GAGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206C512GAGACAUTO |
C1206X512GAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T512GAGBCTU vs C1206X512GAGACAUTO7210 |
C1206C512GAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206C512GAGACTU |
C1206T512GAGBCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206T512GAGBCTM |
C1206T512GAGBLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206T512GAGBLTM |
C1206C512GAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T512GAGBCTU vs C1206C512GAGACAUTO7411 |
C1206T512GAGCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, | KEMET Corporation | C1206T512GAGBCTU vs C1206T512GAGCC7210 |