Part Details for C1206T104K1RCL7800 by KEMET Corporation
Overview of C1206T104K1RCL7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for C1206T104K1RCL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206T104K1RCL7800TR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4549 | Buy Now |
DISTI #
C1206T104K1RCLTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 1206 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6380 | Buy Now |
DISTI #
C1206T104K1RCL7800
|
Avnet Abacus | Cap Cer SMD 1206 100nF 10% 100V X7R (Alt: C1206T104K1RCL7800) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1206T104K1RCL7800
C1206T104K1RCL7800 CAD Models
C1206T104K1RCL7800 Part Data Attributes
|
C1206T104K1RCL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T104K1RCL7800
KEMET Corporation
CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |