Part Details for C1206T103J1RAL7800 by KEMET Corporation
Overview of C1206T103J1RAL7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206T103J1RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206T103J1RAL7800TR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1206 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3370 | Buy Now |
Part Details for C1206T103J1RAL7800
C1206T103J1RAL7800 CAD Models
C1206T103J1RAL7800 Part Data Attributes
|
C1206T103J1RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T103J1RAL7800
KEMET Corporation
Cap,Ceramic,10nF,100VDC,5% -Tol,5% +Tol,X7R TC Code,-15,15% TC,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T103J1RAL7800
This table gives cross-reference parts and alternative options found for C1206T103J1RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T103J1RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T103J1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206T103J1RAL7800 vs C1206T103J1RCL3325 |
C1206C103J1REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T103J1RAL7800 vs C1206C103J1REC |
C1206C103J1RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T103J1RAL7800 vs C1206C103J1RECAUTO |
C1206T103J1RCC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206T103J1RAL7800 vs C1206T103J1RCC7210 |
SCM31B103JCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Surge Components Inc | C1206T103J1RAL7800 vs SCM31B103JCNC |
C1206Y103J1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T103J1RAL7800 vs C1206Y103J1RACAUTO7411 |
C1206C103J1RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206T103J1RAL7800 vs C1206C103J1RAL7040 |
C1206Y103J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206T103J1RAL7800 vs C1206Y103J1RAC |
C1206C103J1RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206T103J1RAL7800 vs C1206C103J1RAL7411 |
C1206X103J1RAC7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1306, | KEMET Corporation | C1206T103J1RAL7800 vs C1206X103J1RAC7013 |