Part Details for C1206N620J1GRL by KEMET Corporation
Overview of C1206N620J1GRL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N620J1GRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP620BJUR
|
Avnet Americas | Cap Ceramic 62pF 100V C0G 5% SMD 1206 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR32BP620BJUR) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C1206N620J1GRL
C1206N620J1GRL CAD Models
C1206N620J1GRL Part Data Attributes
|
C1206N620J1GRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N620J1GRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N620J1GRL
This table gives cross-reference parts and alternative options found for C1206N620J1GRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N620J1GRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP620BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N620J1GRL vs CDR32BP620BJYP |
CDR32BP620BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N620J1GRL vs CDR32BP620BJZM |
CDR32BP620BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N620J1GRL vs CDR32BP620BJSS |
CDR32BP620BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N620J1GRL vs CDR32BP620BJZSAC |
CDR32BP620BJTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000062uF, 1206, | Kyocera AVX Components | C1206N620J1GRL vs CDR32BP620BJTR |
CDR32BP620BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N620J1GRL vs CDR32BP620BJSS |
CDR32BP620BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N620J1GRL vs CDR32BP620BJSP |
CDR32BP620BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N620J1GRL vs CDR32BP620BJYP |
CDR32BP620BJYRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1206N620J1GRL vs CDR32BP620BJYRAR |
CDR32BP620BJWMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1206N620J1GRL vs CDR32BP620BJWMAR |