Part Details for C1206N393M5XRC by KEMET Corporation
Overview of C1206N393M5XRC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N393M5XRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX393AMYR
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 20% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BX393AMYR) RoHS: Compliant Min Qty: 247 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1206N393M5XRC
C1206N393M5XRC CAD Models
C1206N393M5XRC Part Data Attributes:
|
C1206N393M5XRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N393M5XRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |
Alternate Parts for C1206N393M5XRC
This table gives cross-reference parts and alternative options found for C1206N393M5XRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N393M5XRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Q393M5XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206Q393M5XAC7025 |
C1206A393M5XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206A393M5XAC7025 |
C1206Q393M5XAH3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206Q393M5XAH3325 |
C1206A393M5XAH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N393M5XRC vs C1206A393M5XAH |
C1206Q393M5XAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206Q393M5XAG7025 |
C1206Q393M5XAH7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206Q393M5XAH7411 |
C1206N393M5XMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N393M5XRC vs C1206N393M5XMC |
C1206A393M5XACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206A393M5XACTU |
C1206Q393M5XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206Q393M5XAH7800 |
C1206A393M5XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | KEMET Corporation | C1206N393M5XRC vs C1206A393M5XAH7800 |