Part Details for C1206N162F5GRL 7189 by YAGEO Corporation
Overview of C1206N162F5GRL 7189 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N162F5GRL 7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP162AFUR7189
|
TTI | 1600PF 50V 10% Min Qty: 5 Package Multiple: 1 Container: Reel |
Americas - 25 In Stock |
|
$1.1200 / $1.2300 | Buy Now |