Part Details for C1206N153K1XSL7505 by KEMET Corporation
Overview of C1206N153K1XSL7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N153K1XSL7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX153BKUS7505
|
Avnet Americas | CAP 0.015UF 100VDC X7R 10% SMD 1206 0.001% - Bulk (Alt: CDR32BX153BKUS7505) RoHS: Not Compliant Min Qty: 732 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |