C1206H220J1GACT500
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206,

Overview of C1206H220J1GACT500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206H220J1GACT500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1206H220J1GACT500
Avnet Americas CAP 22PF 100VDC NPO 5% SMD 1206 - Tape and Reel (Alt: C1206H220J1GACT500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for C1206H220J1GACT500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206H220J1GACT500 by KEMET Corporation

C1206H220J1GACT500
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206H220J1GACT500
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206,
    VS

Alternate Parts for C1206H220J1GACT500

This table gives cross-reference parts and alternative options found for C1206H220J1GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H220J1GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206H220J1GAC7013 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAC7013
C1206H220J1GAFT250 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAFT250
C1206H220J1GAFT050 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAFT050
C1206H220J1GALT100 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GALT100
C1206H220J1GAFTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAFTU
C1206H220J1GACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GACTU
C1206H220J1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GALTM
C1206H220J1GAC3325 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAC3325
C1206H220J1GAC7040 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAC7040
C1206H220J1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, KEMET Corporation C1206H220J1GACT500 vs C1206H220J1GAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206H220J1GACT500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206H220J1GACT500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206H220J1GACT500 would you like to use for your alert(s)?
  • Please alert me when C1206H220J1GACT500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206H220J1GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206H220J1GACT500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206H220J1GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206H220J1GACT500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206H220J1GACT500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: