Part Details for C1206C919D5GACTM by KEMET Corporation
Overview of C1206C919D5GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C919D5GACTM
C1206C919D5GACTM CAD Models
C1206C919D5GACTM Part Data Attributes
|
C1206C919D5GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C919D5GACTM
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C919D5GACTM
This table gives cross-reference parts and alternative options found for C1206C919D5GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C919D5GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T919D5GCL3325 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GCL3325 |
C1206C919D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C919D5GACTM vs C1206C919D5GAC |
C1206T919D5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GBCTM |
C1206T919D5GAL7215 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GAL7215 |
C1206C919D5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206C919D5GAC7411 |
C1206T919D5GCC7025 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GCC7025 |
C1206T919D5GCC7800 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GCC7800 |
C1206T919D5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GBL3325 |
C1206T919D5GBL7025 | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | C1206C919D5GACTM vs C1206T919D5GBL7025 |
C1206X919D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C919D5GACTM vs C1206X919D5GAC |