Datasheets
C1206C825M9RAC7800 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 8.2uF, 1206

Part Details for C1206C825M9RAC7800 by KEMET Corporation

Overview of C1206C825M9RAC7800 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C825M9RAC7800

Part # Distributor Description Stock Price Buy
DISTI # 399-C1206C825M9RAC7800TR-ND
DigiKey CAP CER 8.2UF 6.3V X7R 1206 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2714
$0.2714 Buy Now
DISTI # C1206C825M9RAC7800
Avnet Abacus Multilayer Ceramic Capacitor, 8.2 uF, 6.3 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C825M9RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 59 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for C1206C825M9RAC7800

C1206C825M9RAC7800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206C825M9RAC7800 Part Data Attributes

C1206C825M9RAC7800 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206C825M9RAC7800 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 8.2uF, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 8.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206C825M9RAC7800

This table gives cross-reference parts and alternative options found for C1206C825M9RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C825M9RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X825M9RAL7215 Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1306, KEMET Corporation C1206C825M9RAC7800 vs C1206X825M9RAL7215
C1206T825M9RAL7800 Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RAL7800
C1206X825M9RALTM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C825M9RAC7800 vs C1206X825M9RALTM
CL31B825MQNL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, Samsung Electro-Mechanics C1206C825M9RAC7800 vs CL31B825MQNL
C1206T825M9RAC3325 Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RAC3325
C1206T825M9RCLTU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RCLTU
C1206T825M9RBL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RBL
C1206T825M9RAL7025 Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RAL7025
C1206T825M9RCL7800 Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, KEMET Corporation C1206C825M9RAC7800 vs C1206T825M9RCL7800
C1206C825M9RAL7025 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1206, KEMET Corporation C1206C825M9RAC7800 vs C1206C825M9RAL7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C825M9RAC7800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C825M9RAC7800 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C825M9RAC7800 would you like to use for your alert(s)?
  • Please alert me when C1206C825M9RAC7800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C825M9RAC7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C825M9RAC7800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C825M9RAC7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C825M9RAC7800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C825M9RAC7800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: