Part Details for C1206C681J5GAC7800 by KEMET Corporation
Overview of C1206C681J5GAC7800 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C681J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C681J5GAC7800CT-ND
|
DigiKey | CAP CER 680PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15930 In Stock |
|
$0.0739 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 680pF 50V C0G 5% SMD 1206 125°C Plastic T/R RoHS: Compliant |
12000 Partner Stock |
|
$0.0258 | Buy Now |
|
Bristol Electronics | 34621 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 12196 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 2440 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 2140 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
C1206C681J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0294 / $0.0300 | Buy Now |
DISTI #
C1206C681J5GAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C681J5GAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now |
Part Details for C1206C681J5GAC7800
C1206C681J5GAC7800 CAD Models
C1206C681J5GAC7800 Part Data Attributes:
|
C1206C681J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C681J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C681J5GAC7800
This table gives cross-reference parts and alternative options found for C1206C681J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C681J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG31N681J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C681J5GAC7800 vs MG31N681J500CG |
MG31N681J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C681J5GAC7800 vs MG31N681J500CT |
C1206C681J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C681J5GAC7800 vs C1206C681J5GAC7867 |
C1206C681J5GAC7025 | Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C681J5GAC7800 vs C1206C681J5GAC7025 |