Part Details for C1206C476M8PAC7800 by KEMET Corporation
Overview of C1206C476M8PAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C476M8PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C476M8PAC7800CT-ND
|
DigiKey | CAP CER 47UF 10V X5R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58360 In Stock |
|
$0.2568 / $0.8400 | Buy Now |
|
Bristol Electronics | 2080 |
|
RFQ | ||
DISTI #
C1206C476M8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vol 47uF X5R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 76000 In Stock |
|
$0.2380 / $0.2480 | Buy Now |
DISTI #
KKH1989
|
Rutronik | KC 47µF 1206 20% 10V X5R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2514 | Buy Now |
DISTI #
C1206C476M8PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C476M8PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 116000 |
|
Buy Now | |
DISTI #
C1206C476M8PAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] (Alt: C1206C476M8PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks, 0 Days | 0 |
|
$1.0161 / $1.4607 | Buy Now |
DISTI #
53D3435
|
Bürklin Elektronik | Ceramic capacitor, 47 µF, 10 V (DC), ±20 %, SMD 1206, X5R, C1206C476M8PAC7800 Min Qty: 1 | 467 |
|
$0.5535 / $1.0527 | Buy Now |
Part Details for C1206C476M8PAC7800
C1206C476M8PAC7800 CAD Models
C1206C476M8PAC7800 Part Data Attributes:
|
C1206C476M8PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C476M8PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |