Capacitors
C1206C475K8RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1206C475K8RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C475K8RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 95W7549
Newark Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C475K8RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 15959
  • 10 $0.1900
  • 25 $0.1710
  • 50 $0.1500
  • 100 $0.1300
  • 250 $0.1240
  • 500 $0.1160
  • 1,000 $0.1100
$0.1100 / $0.1900 Buy Now
DISTI # 32K5126
Newark Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C475K8RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1040
$0.1040 Buy Now
DISTI # 12AC0653
Newark Cap, 4.7µf, 10V, 10%, X7R, 1206, Capacitance:4.7µf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C475K8RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.0650
  • 4,000 $0.0650
  • 8,000 $0.0650
  • 12,000 $0.0650
$0.0650 Buy Now
DISTI # C1206C475K8RACTU
Avnet Americas Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C475K8RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0959
$0.0959 Buy Now
DISTI # 80-C1206C475K8R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 1206 10% RoHS: Compliant 2682
  • 1 $0.4000
  • 10 $0.1770
  • 100 $0.1250
  • 1,000 $0.1060
  • 2,000 $0.0940
  • 10,000 $0.0860
  • 24,000 $0.0840
  • 50,000 $0.0770
  • 100,000 $0.0720
$0.0720 / $0.4000 Buy Now
Bristol Electronics   8
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1206 12
  • 1 $0.2295
$0.2295 Buy Now
DISTI # C1206C475K8RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 30000
In Stock
  • 2,000 $0.0910
  • 4,000 $0.0860
  • 10,000 $0.0820
  • 50,000 $0.0780
  • 100,000 $0.0770
$0.0770 / $0.0910 Buy Now
DISTI # C1206C475K8RACTU
TME Capacitor: ceramic, MLCC, 4.7uF, 10V, X7R, ±10%, SMD, 1206 Min Qty: 1 1030
  • 1 $0.3830
  • 10 $0.1740
  • 100 $0.1260
  • 500 $0.1060
  • 1,000 $0.0990
  • 2,000 $0.0940
  • 10,000 $0.0920
$0.0920 / $0.3830 Buy Now
Chip 1 Exchange INSTOCK 7659
RFQ
DISTI # C1206C475K8RAC7800
Avnet Asia Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C475K8RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days 0
  • 2,000 $0.1162
  • 4,000 $0.1146
  • 6,000 $0.1130
  • 10,000 $0.1115
  • 20,000 $0.1085
  • 50,000 $0.1058
  • 100,000 $0.1031
$0.1031 / $0.1162 Buy Now
New Advantage Corporation MLCC (3216) 1206 4.7uF 10VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 4682
  • 1,700 $0.2096
  • 4,682 $0.1956
$0.1956 / $0.2096 Buy Now

CAD Models for C1206C475K8RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C475K8RACTU by KEMET Corporation

C1206C475K8RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
28 Weeks
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C475K8RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1206C475K8RACTU

This table gives cross-reference parts and alternative options found for C1206C475K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C475K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMK316B7475KL-T Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN C1206C475K8RACTU vs LMK316B7475KL-T
MCASL31LSB7475KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP TAIYO YUDEN C1206C475K8RACTU vs MCASL31LSB7475KTNA1J
CC1206KKX7R6BB475 Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape YAGEO Corporation C1206C475K8RACTU vs CC1206KKX7R6BB475
C1206C475K8RACAUTO Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk KEMET Corporation C1206C475K8RACTU vs C1206C475K8RACAUTO
LMK316B7475KLHT Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN C1206C475K8RACTU vs LMK316B7475KLHT
MCASL31LSB7475KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP TAIYO YUDEN C1206C475K8RACTU vs MCASL31LSB7475KTNA01

Related Parts for C1206C475K8RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C475K8RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C475K8RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C475K8RACTU would you like to use for your alert(s)?
  • Please alert me when C1206C475K8RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C475K8RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C475K8RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C475K8RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C475K8RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C475K8RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: