Part Details for C1206C475K5RACAUTO by KEMET Corporation
Results Overview of C1206C475K5RACAUTO by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C475K5RACAUTO Information
C1206C475K5RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206C475K5RACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0148
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0890 | Buy Now |
DISTI #
77AK0766
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltagedc:50V, Capacitor Case - Package... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
399-C1206C475K5RACAUTOCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30490 In Stock |
|
$0.0783 / $0.4000 | Buy Now |
DISTI #
80-C1206C475K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7 uF 1206 X7R 10 % AECQ200 RoHS: Compliant | 17686 |
|
$0.0760 / $0.4000 | Buy Now |
DISTI #
C1206C475K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7 uF 1206 X7R 10 % AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0780 / $0.0980 | Buy Now |
DISTI #
C1206C475K5RACAUTO
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1180 | RFQ |
DISTI #
SMC-C1206C475K5RACAUTO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1315 |
|
RFQ | |
DISTI #
C1206C475K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1206C475K5RACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 44000 |
|
Buy Now | |
DISTI #
C1206C475K5RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C475K5RACAUTO) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days |
14000 |
|
$0.3329 / $0.3751 | Buy Now |
|
Vyrian | Capacitors | 87583 |
|
RFQ |