Part Details for C1206C474K4RAC7025 by KEMET Corporation
Overview of C1206C474K4RAC7025 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C474K4RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C474K4RAC7025TR-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 1206 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0590 | Buy Now |
DISTI #
C1206C474K4RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C474K4RACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
78970403
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4134 Package Multiple: 4134 Date Code: 2410 | Americas - 4134 |
|
$0.0246 | Buy Now |
|
Bristol Electronics | 3324 |
|
RFQ | ||
|
Quest Components | 2659 |
|
$0.0567 / $0.1890 | Buy Now | |
DISTI #
C1206C474K4RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C474K4RAC7025) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C474K4RAC7025
C1206C474K4RAC7025 CAD Models
C1206C474K4RAC7025 Part Data Attributes
|
C1206C474K4RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C474K4RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C474K4RAC7025
This table gives cross-reference parts and alternative options found for C1206C474K4RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C474K4RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X474K160GT-035- | CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | C1206C474K4RAC7025 vs 1206X474K160GT-035- |
C1206T474K4RBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C474K4RAC7025 vs C1206T474K4RBC |
C1206T474K4RCL7025 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474K4RAC7025 vs C1206T474K4RCL7025 |
C1206C474K4RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474K4RAC7025 vs C1206C474K4RAL7215 |
C1206X474K4RAL7215 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | KEMET Corporation | C1206C474K4RAC7025 vs C1206X474K4RAL7215 |
CL31B474KOCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | C1206C474K4RAC7025 vs CL31B474KOCGLNL |
GRM319R71C474KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1206C474K4RAC7025 vs GRM319R71C474KA01D |
1206X474K160GT-035-C | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | C1206C474K4RAC7025 vs 1206X474K160GT-035-C |
C1206T474K4RCC3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474K4RAC7025 vs C1206T474K4RCC3325 |
C1206T474K4RAL7800 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474K4RAC7025 vs C1206T474K4RAL7800 |