-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6006
|
Newark | Cap, 0.47Μf, 50V, 5%, X7R, 1206, Capacitance:0.47Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C474J5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1987 |
|
$0.2740 / $0.4780 | Buy Now |
DISTI #
23AC3893
|
Newark | Cap, 0.47Μf, 50V, 5%, X7R, 1206, Capacitance:0.47Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C474J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2220 / $0.2330 | Buy Now |
DISTI #
399-14694-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15151 In Stock |
|
$0.2077 / $0.9200 | Buy Now |
DISTI #
C1206C474J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C474J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1966 / $0.2425 | Buy Now |
DISTI #
80-C1206C474J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 5% RoHS: Compliant | 5532 |
|
$0.2230 / $0.7800 | Buy Now |
DISTI #
V72:2272_08979334
|
Arrow Electronics | Cap Ceramic 0.47uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2144 Container: Cut Strips | Americas - 992 |
|
$0.3371 | Buy Now |
DISTI #
59907810
|
Verical | Cap Ceramic 0.47uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 2144 | Americas - 992 |
|
$0.3371 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
C1206C474J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2100 | Buy Now |
DISTI #
C1206C474J5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] (Alt: C1206C474J5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2031 / $0.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C474J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C474J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C474J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C474J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X474J5RAC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | KEMET Corporation | C1206C474J5RACTU vs C1206X474J5RAC7210 |
C1206C474J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C474J5RACTU vs C1206C474J5RACAUTO |
C1206C474J5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474J5RACTU vs C1206C474J5RAC3325 |
C1206T474J5RBL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474J5RACTU vs C1206T474J5RBL7215 |
C1206X474J5RAC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | KEMET Corporation | C1206C474J5RACTU vs C1206X474J5RAC7215 |
C1206X474J5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | KEMET Corporation | C1206C474J5RACTU vs C1206X474J5RAC7800 |
C1206X474J5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | KEMET Corporation | C1206C474J5RACTU vs C1206X474J5RAL7210 |
C1206T474J5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474J5RACTU vs C1206T474J5RAL3325 |
C1206T474J5RCL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | C1206C474J5RACTU vs C1206T474J5RCL3325 |
C1206T474J5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C474J5RACTU vs C1206T474J5RBLTU |