-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7324
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 50V, 1206, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance:0.047Μf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C1206C473K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52551 |
|
$0.0290 / $0.1040 | Buy Now |
DISTI #
50AC8486
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 50V, 1206, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C473K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2597 |
|
$0.0290 / $0.1040 | Buy Now |
DISTI #
66H5082
|
Newark | Ceramic Capacitor 0.047Uf 50V X7R 10%, 1206, Full Reel, Capacitance:47000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C473K5RACTU Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
36X2825
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.047 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C473K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
C1206C473K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C473K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 356000 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
C1206C473K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C473K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
80-C1206C473K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 1206 10% RoHS: Compliant | 106090 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_07471000
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2145 Container: Cut Strips | Americas - 625 |
|
$0.0203 / $0.1077 | Buy Now |
DISTI #
70095711
|
RS | 1206 47nF Ceramic Multilayer Capacitor, 50VDC, 125degC, X7R Dielec, +/-10% SMD | KEMET C1206C473K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 5189 |
|
$0.0780 / $0.1000 | Buy Now |
DISTI #
70097091
|
RS | Capacitor, Ceramic, Cap, .047uF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C1206C473K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C473K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C473K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C473K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C473K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R473K50V | CAP,CERAMIC,47NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Synton-Tech Corp | C1206C473K5RACTU vs 1206X7R473K50V |
B37872K5473K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | C1206C473K5RACTU vs B37872K5473K070 |
C1206X473K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C473K5RACTU vs C1206X473K5RALAUTO |
MCCA000477 | CAP,CERAMIC,47NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | C1206C473K5RACTU vs MCCA000477 |
MC1206B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | SPC Multicomp | C1206C473K5RACTU vs MC1206B473K500CT |