-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C472K5HACAUTOCT-ND
|
DigiKey | CAP CER 4700PF 50V X8R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21319 In Stock |
|
$0.0286 / $0.2400 | Buy Now |
DISTI #
80-C1206C472K5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X8R 1206 10% AEC-Q200 RoHS: Compliant | 7375 |
|
$0.0260 / $0.2200 | Buy Now |
DISTI #
E02:0323_12051771
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2433 | Europe - 12000 |
|
$0.0358 | Buy Now |
DISTI #
84358236
|
Verical | Cap Ceramic 0.0047uF 50V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2433 | Americas - 12000 |
|
$0.0428 | Buy Now |
DISTI #
C1S408402902054
|
Chip1Stop | Capacitor Ceramic Multilayer | 12000 |
|
$0.0300 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472K5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472K5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C472K5HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472K5HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C472K5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472K5HACAUTO vs C1206C472K5HAC |
C1206C472K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472K5HACAUTO vs C1206C472K5HACTU |
LD065F472KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | C1206C472K5HACAUTO vs LD065F472KAB4A |
12065F472K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206C472K5HACAUTO vs 12065F472K4Z4A |
C1206X472K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472K5HACAUTO vs C1206X472K5HACTU |
C1206C472K5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472K5HACAUTO vs C1206C472K5HACAUTO7210 |
AP065F472KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | C1206C472K5HACAUTO vs AP065F472KQX2A |
C1206X472K5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472K5HACAUTO vs C1206X472K5HAC |
12065F472K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206C472K5HACAUTO vs 12065F472K4T4A |
AP065F472KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | C1206C472K5HACAUTO vs AP065F472KQX4A |