-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17165-1-ND
|
DigiKey | CAP CER 4700PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11300 In Stock |
|
$0.1739 / $0.7500 | Buy Now |
DISTI #
80-C1206C472J1GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 5320 |
|
$0.1730 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472J1GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472J1GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C472J1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472J1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G472J101SNT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101SNT-030-B |
1206G472J101GT-030- | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101GT-030- |
1206G472J101GT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101GT-030-C |
1206G472J101GT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101GT-030-A |
1206G472J101SNT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101SNT-030-A |
1206G472J101ST-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101ST-030-B |
1206G472J101ST-030- | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101ST-030- |
C3216C0G2A472JB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C1206C472J1GACAUTO vs C3216C0G2A472JB |
1206G472J101GT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101GT-030 |
1206G472J101ST-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C1206C472J1GACAUTO vs 1206G472J101ST-030-C |