Capacitors
C1206C472G5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1206C472G5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C472G5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC4892
Newark Cap, 4700Pf, 50V, 2%, C0G/Np0, 1206, Capacitance:4700Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1206C472G5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2062
  • 1 $0.7020
  • 10 $0.6620
  • 25 $0.6180
  • 50 $0.5750
  • 100 $0.5350
$0.5350 / $0.7020 Buy Now
DISTI # 79H3365
Newark Capacitor, ceramic,4700Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C472G5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5510
  • 6,000 $0.5320
  • 10,000 $0.5200
$0.5200 / $0.5510 Buy Now
DISTI # C1206C472G5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C472G5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4248
$0.4248 Buy Now
DISTI # 80-C1206C472G5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 1206 2% RoHS: Compliant 1226
  • 1 $0.4400
  • 10 $0.4180
  • 4,000 $0.4180
  • 8,000 $0.2630
$0.2630 / $0.4400 Buy Now
DISTI # V72:2272_08978879
Arrow Electronics Cap Ceramic 0.0047uF 50V C0G 2% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1928 Container: Cut Strips Americas - 2606
  • 0 $0.5027
  • 1 $0.1115
  • 10 $0.1097
  • 25 $0.1080
  • 100 $0.1063
  • 250 $0.1046
  • 500 $0.1029
  • 1,000 $0.1011
$0.1011 / $0.5027 Buy Now
DISTI # 70095709
RS Capacitor, Ceramic, Cap, 4700pF, Tol 2%, SMT, Vol-Rtg 50V, C0G | KEMET C1206C472G5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.6100
  • 40,000 $0.5800
  • 200,000 $0.5500
  • 400,000 $0.5200
$0.5200 / $0.6100 RFQ
DISTI # 77357149
Verical Cap Ceramic 0.0047uF 50V C0G 2% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 10 Americas - 17160
  • 40 $2.2960
  • 100 $0.8890
  • 1,000 $0.6636
$0.6636 / $2.2960 Buy Now
DISTI # 34010466
Verical Cap Ceramic 0.0047uF 50V C0G 2% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1928 Americas - 2606
  • 1,000 $0.1011
$0.1011 Buy Now
Bristol Electronics   Min Qty: 7 30
  • 7 $0.7313
  • 29 $0.4753
$0.4753 / $0.7313 Buy Now
Quest Components   24
  • 1 $0.9750
  • 6 $0.7800
$0.7800 / $0.9750 Buy Now
DISTI # C1206C472G5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 1206 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.4140
  • 8,000 $0.2600
  • 12,000 $0.2550
$0.2550 / $0.4140 Buy Now
DISTI # C1206C472G5GACTU.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 4700pF C0G 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 20 $0.4240
$0.4240 Buy Now
DISTI # C1206C472G5GAC
TME Capacitor: ceramic, MLCC, 4.7nF, 50V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 10 17160
  • 10 $1.8720
  • 100 $0.7250
  • 1,000 $0.5340
  • 4,000 $0.4960
$0.4960 / $1.8720 Buy Now
DISTI # C1S408400586791
Chip1Stop Cap Ceramic 0.0047uF 50V C0G 2% Pad SMD 1206 125C T/R RoHS: Compliant 2606
  • 1 $0.8200
  • 10 $0.5860
  • 25 $0.5180
$0.5180 / $0.8200 Buy Now

CAD Models for C1206C472G5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C472G5GACTU by KEMET Corporation

C1206C472G5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C472G5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1206C472G5GACTU

This table gives cross-reference parts and alternative options found for C1206C472G5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472G5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T472G5GALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GALTM
C1206X472G5GALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C472G5GACTU vs C1206X472G5GALAUTO7210
C1206T472G5GCL7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GCL7210
C1206T472G5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GACTU
C1206C472G5GAC7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206C472G5GAC7210
C1206T472G5GCCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GCCTM
C1206T472G5GBL7800 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GBL7800
C1206T472G5GCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C472G5GACTU vs C1206T472G5GCL
C1206T472G5GBL7025 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, KEMET Corporation C1206C472G5GACTU vs C1206T472G5GBL7025
CC1206GRNPO9BN472 Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C1206C472G5GACTU vs CC1206GRNPO9BN472

Related Parts for C1206C472G5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C472G5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C472G5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C472G5GACTU would you like to use for your alert(s)?
  • Please alert me when C1206C472G5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C472G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C472G5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C472G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C472G5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C472G5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: