Part Details for C1206C332J1RAC by KEMET Corporation
Overview of C1206C332J1RAC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C332J1RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C332J1RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0730 / $0.0950 | Order Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 100V, 5±%, X7R Temp Coef. | 918 |
|
$0.0576 / $0.1280 | Buy Now |
DISTI #
C1S408408607665
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 853 |
|
$0.0870 | Buy Now |
Part Details for C1206C332J1RAC
C1206C332J1RAC CAD Models
C1206C332J1RAC Part Data Attributes
|
C1206C332J1RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C332J1RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C332J1RAC
This table gives cross-reference parts and alternative options found for C1206C332J1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C332J1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X332J1RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332J1RAC vs C1206X332J1RECAUTO |
C1206T332J1RBL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RBL3325 |
C1206Y332J1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | C1206C332J1RAC vs C1206Y332J1RAC7867 |
C1206X332J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C332J1RAC vs C1206X332J1RACTM |
C1206X332J1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1306, | KEMET Corporation | C1206C332J1RAC vs C1206X332J1RAC7215 |
C1206T332J1RCC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RCC3325 |
C1206T332J1RAL7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RAL7013 |
C1206T332J1RBC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RBC7025 |
C1206T332J1RCC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RCC7867 |
C1206T332J1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KEMET Corporation | C1206C332J1RAC vs C1206T332J1RCL3325 |