Part Details for C1206C332G3GECAUTO by KEMET Corporation
Overview of C1206C332G3GECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C332G3GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C332G3GECAUTO-ND
|
DigiKey | CAP CER 1206 3.3NF 25V C0G 2% Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0687 | Buy Now |
DISTI #
80-C1206C332G3GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF C0G 1206 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0570 / $0.3300 | Order Now |
Part Details for C1206C332G3GECAUTO
C1206C332G3GECAUTO CAD Models
C1206C332G3GECAUTO Part Data Attributes
|
C1206C332G3GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C332G3GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C332G3GECAUTO
This table gives cross-reference parts and alternative options found for C1206C332G3GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C332G3GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N332G250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C332G3GECAUTO vs 1206N332G250CG |
CALC1206N250A332G-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | C1206C332G3GECAUTO vs CALC1206N250A332G-T15 |
C1206X332G3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206X332G3GECAUTO7210 |
C1206X332G3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206X332G3GEC7210 |
CALC1206N250A332G-T4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | C1206C332G3GECAUTO vs CALC1206N250A332G-T4 |
C1206C332G3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206C332G3GECTU |
C1206X332G3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206X332G3GEC |
1206N332G250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C332G3GECAUTO vs 1206N332G250LT |
C1206X332G3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206X332G3GECTU |
C1206C332G3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C332G3GECAUTO vs C1206C332G3GEC |