Part Details for C1206C275K4RAC by KEMET Corporation
Overview of C1206C275K4RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C275K4RAC
C1206C275K4RAC CAD Models
C1206C275K4RAC Part Data Attributes
|
C1206C275K4RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C275K4RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C275K4RAC
This table gives cross-reference parts and alternative options found for C1206C275K4RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C275K4RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C275K4RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 1206, | KEMET Corporation | C1206C275K4RAC vs C1206C275K4RAC7210 |
C1206X275K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C275K4RAC vs C1206X275K4RACAUTO7210 |
C1206T275K4RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C275K4RAC vs C1206T275K4RCCTM |
C1206X275K4RAL7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 1306, | KEMET Corporation | C1206C275K4RAC vs C1206X275K4RAL7210 |
C1206T275K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C275K4RAC vs C1206T275K4RACTU |
C1206T275K4RCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C275K4RAC vs C1206T275K4RCC |
C1206T275K4RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C275K4RAC vs C1206T275K4RBLTM |
C1206C275K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 1206, | KEMET Corporation | C1206C275K4RAC vs C1206C275K4RAC3325 |
C1206C275K4RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 1206, | KEMET Corporation | C1206C275K4RAC vs C1206C275K4RAL7800 |
C1206X275K4RAC3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.7uF, 1306, | KEMET Corporation | C1206C275K4RAC vs C1206X275K4RAC3325 |