-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H3144
|
Newark | Capacitor, ceramic,2.7Nf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C272J1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
399-15566-1-ND
|
DigiKey | CAP CER 2700PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7405 In Stock |
|
$0.1297 / $0.5600 | Buy Now |
DISTI #
C1206C272J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C272J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 | Buy Now |
DISTI #
80-C1206C272J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF C0G 1206 5% RoHS: Compliant | 10748 |
|
$0.1240 / $0.4300 | Buy Now |
|
Bristol Electronics | 5263 |
|
RFQ | ||
|
Quest Components | 4210 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
C1206C272J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C272J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C272J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C272J1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C272J1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T272J1GAL7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | KEMET Corporation | C1206C272J1GACTU vs C1206T272J1GAL7215 |
C1206C272J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C272J1GACTU vs C1206C272J1GAC |
C1206COG272J101NTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | Eyang Technology Development Co Ltd | C1206C272J1GACTU vs C1206COG272J101NTY |
C1206T272J1GBL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | KEMET Corporation | C1206C272J1GACTU vs C1206T272J1GBL7800 |
1206G272J101ST-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206 | Capax Technologies Inc | C1206C272J1GACTU vs 1206G272J101ST-030-B |
GRM3195C2A272JA01J | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1206C272J1GACTU vs GRM3195C2A272JA01J |
C1206T272J1GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | KEMET Corporation | C1206C272J1GACTU vs C1206T272J1GCLTU |
C1206T272J1GCC7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | KEMET Corporation | C1206C272J1GACTU vs C1206T272J1GCC7215 |
GMC31CG272J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1206C272J1GACTU vs GMC31CG272J100NT |
1206G272J101ST-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206 | Capax Technologies Inc | C1206C272J1GACTU vs 1206G272J101ST-030 |