Capacitors
C1206C270K1GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 27pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1206C270K1GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C270K1GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79H3125
Newark Capacitor, ceramic,27Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C270K1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1080
  • 5,000 $0.1020
  • 10,000 $0.0890
  • 20,000 $0.0800
  • 30,000 $0.0730
  • 50,000 $0.0670
$0.0670 / $0.1080 Buy Now
DISTI # 79AH0952
Newark Cap 27Pf 100Vdc C0G 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206C270K1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0880
$0.0880 Buy Now
DISTI # C1206C270K1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C270K1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.0559
$0.0559 Buy Now
DISTI # 80-C1206C270K1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 1206 10% RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.2220
  • 100 $0.1340
  • 1,000 $0.0850
  • 4,000 $0.0750
  • 8,000 $0.0680
$0.0680 / $0.3200 Order Now

CAD Models for C1206C270K1GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C270K1GACTU by KEMET Corporation

C1206C270K1GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C270K1GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 27pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1206C270K1GACTU

This table gives cross-reference parts and alternative options found for C1206C270K1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C270K1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T270K1GACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GACTU
C1206T270K1GAL7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GAL7867
C1206T270K1GCL7040 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GCL7040
C1206T270K1GAC3325 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GAC3325
C1206C270K1GAL7210 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206C270K1GAL7210
C1206X270K1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1306, KEMET Corporation C1206C270K1GACTU vs C1206X270K1GAL
C1206X270K1GALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C270K1GACTU vs C1206X270K1GALAUTO7210
C1206T270K1GAL3325 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GAL3325
C1206T270K1GCC7040 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206T270K1GCC7040
C1206C270K1GAC7867 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, KEMET Corporation C1206C270K1GACTU vs C1206C270K1GAC7867

Related Parts for C1206C270K1GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C270K1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C270K1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C270K1GACTU would you like to use for your alert(s)?
  • Please alert me when C1206C270K1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C270K1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C270K1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C270K1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C270K1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C270K1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: