-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4459
|
Newark | 2.40Pf 25.0V Rohs Compliant: Yes |Kemet C1206C249D3HACTU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
80-C1206C249D3HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.4pF X8R 1206 0.5pF RoHS: Compliant | 3829 |
|
$0.0190 / $0.1400 | Buy Now |
DISTI #
V72:2272_21782649
|
Arrow Electronics | Cap Ceramic 2.4pF 25V X8R 0.5pF Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1841 Container: Cut Strips | Americas - 7982 |
|
$0.0012 / $0.0056 | Buy Now |
DISTI #
31675780
|
Verical | Cap Ceramic 2.4pF 25V X8R 0.5pF Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 1841 | Americas - 7982 |
|
$0.0012 / $0.0015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C249D3HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C249D3HACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C249D3HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C249D3HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X249D3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HAL7210 |
C1206X249D3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HAC |
C1206X249D3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HACAUTO7210 |
C1206X249D3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HALTU |
C1206C249D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206C249D3HACAUTO |
C1206X249D3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HACTU |
C1206X249D3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HAC7210 |
C1206X249D3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HAL |
C1206X249D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C249D3HACTU vs C1206X249D3HACAUTO |