Capacitors
C1206C226Z8VACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked

Overview of C1206C226Z8VACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1206C226Z8VACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6832
Newark Cap, 22Μf, 10V, Y5V, 1206, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C226Z8VACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6919
  • 10 $0.5780
  • 25 $0.5380
  • 50 $0.4960
  • 100 $0.4560
  • 250 $0.4230
  • 500 $0.3910
  • 1,000 $0.3330
$0.3330 / $0.5780 Buy Now
DISTI # 32X8318
Newark 22.0Uf 10.0V Rohs Compliant: Yes |Kemet C1206C226Z8VACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3630
  • 5,000 $0.3550
  • 10,000 $0.3280
  • 20,000 $0.3060
  • 30,000 $0.2850
  • 50,000 $0.2730
$0.2730 / $0.3630 Buy Now
DISTI # 80-C1206C226Z8VACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 -20/+80% RoHS: Compliant 2857
  • 1 $0.7900
  • 10 $0.5540
  • 100 $0.4360
  • 500 $0.3720
  • 1,000 $0.3230
  • 2,000 $0.2860
  • 10,000 $0.2710
  • 24,000 $0.2650
$0.2650 / $0.7900 Buy Now
DISTI # C1206C226Z8VACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2830
  • 4,000 $0.2780
  • 10,000 $0.2680
$0.2680 / $0.2830 Buy Now

CAD Models for C1206C226Z8VACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C226Z8VACTU by KEMET Corporation

C1206C226Z8VACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C226Z8VACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1206C226Z8VACTU

This table gives cross-reference parts and alternative options found for C1206C226Z8VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C226Z8VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM316Y5V226Z10AN Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation C1206C226Z8VACTU vs CM316Y5V226Z10AN
CM316Y5V226Z10AL Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation C1206C226Z8VACTU vs CM316Y5V226Z10AL
CM316Y5V226Z10AL CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1206C226Z8VACTU vs CM316Y5V226Z10AL
CM316Y5V226Z10AH CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1206C226Z8VACTU vs CM316Y5V226Z10AH
CM316Y5V226Z10AT CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1206C226Z8VACTU vs CM316Y5V226Z10AT

Related Parts for C1206C226Z8VACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C226Z8VACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C226Z8VACTU by KEMET Corporation

  • Please alert me when C1206C226Z8VACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1206C226Z8VACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C226Z8VACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1206C226Z8VACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C226Z8VACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C226Z8VACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: