Part Details for C1206C223K2RAC7800 by KEMET Corporation
Overview of C1206C223K2RAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C223K2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C223K2RAC7800CT-ND
|
DigiKey | CAP CER 0.022UF 200V X7R 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52747 In Stock |
|
$0.0744 / $0.4400 | Buy Now |
DISTI #
84741582
|
Verical | Cap Ceramic 0.022uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2434 | Americas - 4000 |
|
$0.0729 / $0.0786 | Buy Now |
|
Bristol Electronics | 10149 |
|
RFQ | ||
|
Quest Components | 3132 |
|
$0.0567 / $0.1890 | Buy Now | |
DISTI #
C1206C223K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
C1206C223K2RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C223K2RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C223K2RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C223K2RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1206C223K2RAC7800
C1206C223K2RAC7800 CAD Models
C1206C223K2RAC7800 Part Data Attributes
|
C1206C223K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223K2RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C223K2RAC7800
This table gives cross-reference parts and alternative options found for C1206C223K2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C223K2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T223K2RBL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206T223K2RBL7025 |
C1206X223K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206X223K2RAC7025 |
C1206T223K2RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206T223K2RBLTU |
C1206T223K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206T223K2RAC7025 |
C1206S223K2RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206S223K2RAL7025 |
C1206C223K2RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C223K2RAC7800 vs C1206C223K2RECAUTO7210 |
C1206X223K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RAC7800 vs C1206X223K2RAL |
C1206T223K2RBC7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K2RAC7800 vs C1206T223K2RBC7040 |
C1206C223K2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K2RAC7800 vs C1206C223K2RAL3325 |
C1206Y223K2RAC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1306, | KEMET Corporation | C1206C223K2RAC7800 vs C1206Y223K2RAC7215 |