Part Details for C1206C223JAGAC7800 by KEMET Corporation
Overview of C1206C223JAGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C223JAGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15096-1-ND
|
DigiKey | CAP CER 0.022UF 250V C0G 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1957 In Stock |
|
$0.3006 / $1.0400 | Buy Now |
DISTI #
C1206C223JAGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C223JAGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C223JAGAC7800
C1206C223JAGAC7800 CAD Models
C1206C223JAGAC7800 Part Data Attributes:
|
C1206C223JAGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223JAGAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 250V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |