-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0299
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 5%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C223J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2734 |
|
$0.3270 / $0.4060 | Buy Now |
DISTI #
72M9406
|
Newark | Ceramic Capacitor 0.022Uf 50V, C0G, 5%, 1206, Full Reel, Capacitance:22000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemetrohs Compliant: Yes |Kemet C1206C223J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 | Buy Now |
DISTI #
11AC2952
|
Newark | Cap, 0.022Μf, 50V, 5%, C0G/Np0, 1206, Capacitance:22000Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1206C223J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2540 / $0.2820 | Buy Now |
DISTI #
C1206C223J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C223J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1467 | Buy Now |
DISTI #
80-C1206C223J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF C0G 1206 5% RoHS: Compliant | 5370 |
|
$0.1170 / $0.4700 | Buy Now |
DISTI #
V72:2272_07471108
|
Arrow Electronics | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3092 |
|
$0.1102 / $0.2629 | Buy Now |
DISTI #
27529569
|
Verical | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 54 Package Multiple: 1 Date Code: 1823 | Americas - 3092 |
|
$0.1102 / $0.1502 | Buy Now |
DISTI #
C1206C223J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
C1206C223J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C223J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1467 | Buy Now |
DISTI #
C1206C223J5GAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.3130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C223J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |