-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C184K3JACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4315
|
Newark | .180Uf 25.0V Rohs Compliant: Yes |Kemet C1206C184K3JACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3390 | Buy Now |
DISTI #
80-C1206C184K3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10% 25V 0.18uF U2J 1206 RoHS: Compliant | 1660 |
|
$0.2610 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C184K3JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C184K3JACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C184K3JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C184K3JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C184K3JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C184K3JACTU vs C1206C184K3JAC7210 |
C1206X184K3JACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C184K3JACTU vs C1206X184K3JACTU |
C1206C184K3JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C184K3JACTU vs C1206C184K3JAC |
C1206X184K3JAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C1206C184K3JACTU vs C1206X184K3JAC7800 |
C1206X184K3JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C184K3JACTU vs C1206X184K3JAC |
C1206C184K3JACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C184K3JACTU vs C1206C184K3JACAUTO |