Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Capacitor, ceramic,18Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C180K1GACTU
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1
$0.1080
-
5,000
$0.1020
-
10,000
$0.0890
-
20,000
$0.0800
-
30,000
$0.0730
-
50,000
$0.0670
|
$0.0670 / $0.1080
|
Buy Now
|
|
|
Avnet Americas
|
Multilayer Ceramic Capacitor, 18 pF, 100 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C180K1GACTU)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
9 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 18pF C0G 1206 10%
RoHS:
Compliant
|
2368
|
-
1
$0.3700
-
10
$0.1820
-
100
$0.1170
-
1,000
$0.0990
-
4,000
$0.0880
-
24,000
$0.0770
-
48,000
$0.0720
-
100,000
$0.0670
|
$0.0670 / $0.3700
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
TR, EMBOSSED PLASTIC, 7 INCH
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
VS
-