-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6817
|
Newark | Cap, 1.5Μf, 16V, 10%, X7R, 1206, Capacitance:1.5Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C155K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8860 |
|
$0.0950 / $0.2130 | Buy Now |
DISTI #
96Y7265
|
Newark | Cap, Mlcc, X7R, 1.5Uf, 16V, 1206, Capacitance:1.5Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C155K4RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4550 | Buy Now |
DISTI #
79H2918
|
Newark | Cap, Mlcc, X7R, 1.5Uf, 16V, 1206, Reel, Capacitance:1.5Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C155K4RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
C1206C155K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C155K4RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2092 | Buy Now |
DISTI #
80-C1206C155K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 1206 10% RoHS: Compliant | 6869 |
|
$0.0740 / $0.4000 | Buy Now |
DISTI #
V72:2272_08974281
|
Arrow Electronics | Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 951 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2032 Container: Cut Strips | Americas - 1880 |
|
$0.0528 / $0.2170 | Buy Now |
DISTI #
42801879
|
Verical | Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 951 Package Multiple: 1 Date Code: 2032 | Americas - 1880 |
|
$0.0528 | Buy Now |
DISTI #
C1206C155K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
C1206C155K4RACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 1.5uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 200 Limited Supply - Call TTI |
|
$0.1480 | Buy Now |
DISTI #
C1S408400514891
|
Chip1Stop | Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant | 1880 |
|
$0.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C155K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C155K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C155K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C155K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X155K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C155K4RACTU vs C1206X155K4RACAUTO7210 |
C1206C155K4RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAL7210 |
C1206C155K4RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAL7025 |
C1206X155K4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C155K4RACTU vs C1206X155K4RACAUTO |
C1206C155K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAL |
C1206C155K4RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAC7210 |
C1206C155K4RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAL7800 |
C1206C155K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C155K4RACTU vs C1206C155K4RAC |