-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7264
|
Newark | Cap, Mlcc, X7R, 0.15Uf, 50V, 1206, Capacitance:0.15µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C154K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2248 |
|
$0.0560 | Buy Now |
DISTI #
79H2914
|
Newark | Ceramic Capacitor 0.15Uf, 50V, X7R, 10%, 1206, Full Reel, Capacitance:0.15µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C154K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1210 | Buy Now |
DISTI #
C1206C154K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C154K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0734 | Buy Now |
DISTI #
96Y7264
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C1206C154K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 1206 10% RoHS: Compliant | 7294 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V72:2272_07470530
|
Arrow Electronics | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2340 Container: Cut Strips | Americas - 6950 |
|
$0.0278 / $0.0641 | Buy Now |
DISTI #
71201411
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 2340 | Americas - 6950 |
|
$0.0273 | Buy Now |
DISTI #
77348619
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1629 Package Multiple: 1 | Americas - 3660 |
|
$0.0321 / $0.0430 | Buy Now |
|
Bristol Electronics | 15931 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15UF, SURFACE MOUNT, 1206 | 7906 |
|
$0.1750 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C154K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C154K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C154K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C154K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B154KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Samsung Electro-Mechanics | C1206C154K5RACTU vs CL31B154KBNF |
C1206C154K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C154K5RACTU vs C1206C154K5RAL |
C1206X154K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1306, | KEMET Corporation | C1206C154K5RACTU vs C1206X154K5RAC7800 |
AU065C154KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Kyocera AVX Components | C1206C154K5RACTU vs AU065C154KAG4A |
C1206F154K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | KEMET Corporation | C1206C154K5RACTU vs C1206F154K5RACAUTO7411 |
C1206J154K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C154K5RACTU vs C1206J154K5RAL7215 |
CL31B154KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | C1206C154K5RACTU vs CL31B154KBNC |
C1206X154K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C154K5RACTU vs C1206X154K5RACAUTO7210 |
LD065C154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206C154K5RACTU vs LD065C154KAX9A |
LD065C154KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Kyocera AVX Components | C1206C154K5RACTU vs LD065C154KAX7A |