There are no models available for this part yet.
Overview of C1206C151F1GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C151F1GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-14652-1-ND
|
DigiKey | CAP CER 150PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2730 In Stock |
|
$0.5189 / $1.5400 | Buy Now | |
Quest Components | 2296 |
|
$1.2600 / $3.3600 | Buy Now | |||
DISTI #
C1206C151F1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C151F1GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1206C151F1GAC7800 by KEMET Corporation
Part Data Attributes for C1206C151F1GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C151F1GAC7800
This table gives cross-reference parts and alternative options found for C1206C151F1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C151F1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C151F1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206C151F1GAC7025 |
C1206T151F1GBC7013 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GBC7013 |
C1206T151F1GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GAC7210 |
C1206T151F1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GCCTM |
C1206T151F1GBC7215 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GBC7215 |
C1206X151F1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1306, | KEMET Corporation | C1206C151F1GAC7800 vs C1206X151F1GAL |
C1206T151F1GAC7215 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GAC7215 |
C1206T151F1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GACTU |
C1206C151F1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206C151F1GACTM |
C1206T151F1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | C1206C151F1GAC7800 vs C1206T151F1GAL7210 |
Related Parts for C1206C151F1GAC7800
-
GMC31CG151F100NTFixed Capacitors
-
ERJ3EKF4750VFixed Resistors
-
0022292051Headers and Edge Type Connectors
-
NLV25T-R39J-PFFixed Inductors
-
MBRA160T3GRectifier Diodes
-
CM3440Z171R-10Data Line Filters
-
SUM90N10-8M2P-E3Power Field-Effect Transistors
-
MMBZ5V6ALT1GTransient Suppressors
-
PTN78000AAHSwitching Regulator or Controllers