Part Details for C1206C111MBGACTU by KEMET Corporation
Overview of C1206C111MBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C111MBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C111MBGACTU
|
Avnet Americas | Cap Ceramic 110pF 630V C0G 20% SMD 1206 125?C Plastic T/R - Tape and Reel (Alt: C1206C111MBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1206C111MBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 110pF C0G 1206 20% RoHS: Compliant | 0 |
|
$0.1460 / $0.6600 | Order Now |
Part Details for C1206C111MBGACTU
C1206C111MBGACTU CAD Models
C1206C111MBGACTU Part Data Attributes
|
C1206C111MBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C111MBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00011uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C111MBGACTU
This table gives cross-reference parts and alternative options found for C1206C111MBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C111MBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X111MBGALTU | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 1306, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGALTU |
C1206X111MBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGALAUTO |
C1206X111MBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGALAUTO7210 |
C1206X111MBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 1306, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGAC7210 |
C1206C111MBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 1206, | KEMET Corporation | C1206C111MBGACTU vs C1206C111MBGAL7210 |
C1206C111MBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C111MBGACTU vs C1206C111MBGALTU |
C1206X111MBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 1306, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGACTU |
C1206C111MBGAC7210 | CAP,CERAMIC,110PF,630VDC,20% -TOL,20% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | KEMET Corporation | C1206C111MBGACTU vs C1206C111MBGAC7210 |
C1206C111MBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C111MBGACTU vs C1206C111MBGAL |
C1206X111MBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 1306, | KEMET Corporation | C1206C111MBGACTU vs C1206X111MBGACAUTO7210 |