-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C106K4PAC7210CT-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14301 In Stock |
|
$0.0430 / $0.3000 | Buy Now |
DISTI #
80-C1206C106K4PACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% RoHS: Compliant | 5090 |
|
$0.0480 / $0.3000 | Buy Now |
DISTI #
E02:0323_00340112
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Date Code: 2352 | Europe - 8000 |
|
$0.0491 | Buy Now |
DISTI #
V72:2272_08972690
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2115 Container: Cut Strips | Americas - 2218 |
|
$0.0426 / $0.1568 | Buy Now |
DISTI #
79933601
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2352 | Americas - 8000 |
|
$0.0485 | Buy Now |
DISTI #
55038251
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2115 | Americas - 2218 |
|
$0.0426 / $0.0448 | Buy Now |
DISTI #
C1206C106K4PAC7210
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106K4PAC7210) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106K4PAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K4PAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C106K4PAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C106K4PAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs MBASE31LSB5106KTNA01 |
MMASE31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs MMASE31LSB5106KTNA18 |
CM316X5R106K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C106K4PAC7210 vs CM316X5R106K16AL |
CM316X5R106K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C106K4PAC7210 vs CM316X5R106K16AT |
MMASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs MMASE31LSB5106KTNA01 |
MCASE31LSB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs MCASE31LSB5106KTNA1J |
CM316X5R106K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C106K4PAC7210 vs CM316X5R106K16AL |
EMK316BJ106KL8T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs EMK316BJ106KL8T |
SH31X106K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C106K4PAC7210 vs SH31X106K160CG |
MCASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4PAC7210 vs MCASE31LSB5106KTNA01 |