There are no models available for this part yet.
Overview of C1206C105M3RECAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C105M3RECAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1206C105M3RECAUTO-ND
|
DigiKey | CAP CER 1206 1UF 25V X7R 20% Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now | |
DISTI #
80-C1206C105M3RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2500 | Order Now |
CAD Models for C1206C105M3RECAUTO by KEMET Corporation
Part Data Attributes for C1206C105M3RECAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C105M3RECAUTO
This table gives cross-reference parts and alternative options found for C1206C105M3RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105M3RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X105M3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206X105M3RECAUTO |
C1206X105M3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206X105M3RAC3316 |
C1206C105M3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206C105M3RECAUTO7210 |
C1206C105M3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206C105M3RECTU |
C1206C105M3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206C105M3REC7210 |
C1206X105M3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206X105M3REC |
C1206X105M3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206X105M3RECTU |
C1206X105M3RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206X105M3RAC3317 |
C1206C105M3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C105M3RECAUTO vs C1206C105M3REC |